STR-M3 | |
---|---|
DigiKey Part Number | 36-STR-M3-ND |
Manufacturer | |
Manufacturer Product Number | STR-M3 |
Description | KIT STANDOFF METRIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | M3 Male-Female Hex Threaded Standoff, M3X6mm Machine Screws | |
Values | 425 pcs - 25 ea of 4 sizes Male-Female, Female in Brass, Nylon, 1 size Machine Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,819.25000 | ¥3,819.25 |
25 | ¥3,437.29520 | ¥85,932.38 |