IO-M3X10/M3HN-50 | |
---|---|
DigiKey Part Number | 1937-IO-M3X10/M3HN-50-ND |
Manufacturer | |
Manufacturer Product Number | IO-M3X10/M3HN-50 |
Description | BOLT, M3 W/M3 HEX NUT NI 50PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M3 Flat Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.394" (10.00mm) | |
Material | Steel | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.81000 | ¥69.81 |
5 | ¥68.02000 | ¥340.10 |
10 | ¥66.18200 | ¥661.82 |
25 | ¥64.34080 | ¥1,608.52 |
50 | ¥60.66380 | ¥3,033.19 |
100 | ¥58.82440 | ¥5,882.44 |
250 | ¥53.31004 | ¥13,327.51 |
500 | ¥51.47170 | ¥25,735.85 |
1,000 | ¥49.63342 | ¥49,633.42 |