183031570409 | |
---|---|
DigiKey Part Number | RPC3292-ND |
Manufacturer | |
Manufacturer Product Number | 183031570409 |
Description | CAP SCREW HEX SOCKET M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Cap Screw Hex Socket Drive Polyetheretherketone (PEEK) |
Datasheet | Datasheet |
EDA/CAD Models | 183031570409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | - | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.118" (3.00mm) | |
Length - Below Head | 0.591" (15.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Material | Polyetheretherketone (PEEK) | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
5 | ¥45.00600 | ¥225.03 |
10 | ¥43.78100 | ¥437.81 |
25 | ¥42.56720 | ¥1,064.18 |
50 | ¥40.13600 | ¥2,006.80 |
100 | ¥38.92030 | ¥3,892.03 |
250 | ¥35.27120 | ¥8,817.80 |
500 | ¥34.05502 | ¥17,027.51 |
1,000 | ¥32.83875 | ¥32,838.75 |