TM2S8-C71 | |
---|---|
DigiKey Part Number | 298-14158-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C71 |
Description | CABLE TIE HLDR DUAL SCREW #8 BRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Brown, Translucent Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Polyetheretherketone (PEEK) | |
Color | Brown, Translucent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥22.79200 | ¥227.92 |
25 | ¥22.15400 | ¥553.85 |
50 | ¥21.52340 | ¥1,076.17 |
100 | ¥20.89000 | ¥2,089.00 |
500 | ¥20.25670 | ¥10,128.35 |
1,000 | ¥19.62361 | ¥19,623.61 |