Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Button Head Screw | |
Screw Head Type | Phillips Button Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.220" (31.00mm) | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.58000 | ¥135.58 |
10 | ¥120.17800 | ¥1,201.78 |
100 | ¥95.52840 | ¥9,552.84 |
1,000 | ¥81.96928 | ¥81,969.28 |