04M040070WFHN | |
---|---|
DigiKey Part Number | RPC8624-ND |
Manufacturer | |
Manufacturer Product Number | 04M040070WFHN |
Description | HEX FLANGE NUT M4 X .7 THREAD 8. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Nut 0.346" (8.80mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4x0.7 | |
Thickness | 0.134" (3.40mm) | |
Width | 0.346" (8.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
5 | ¥1.14000 | ¥5.70 |
10 | ¥0.97800 | ¥9.78 |
25 | ¥0.81600 | ¥20.40 |
50 | ¥0.76680 | ¥38.34 |
100 | ¥0.73450 | ¥73.45 |
250 | ¥0.65288 | ¥163.22 |
500 | ¥0.62042 | ¥310.21 |
1,000 | ¥0.58769 | ¥587.69 |