HN-M3-79 | |
---|---|
DigiKey Part Number | RPC3082-ND |
Manufacturer | |
Manufacturer Product Number | HN-M3-79 |
Description | HEX NUT 0.220" POLYCARBONATE M3 |
Customer Reference | |
Detailed Description | M3 Hex Nut 0.220" (5.59mm) Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | HN-M3-79 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Type | Hex | |
Thread Size | M3 | |
Thickness | 0.100" (2.54mm) | |
Width | 0.220" (5.59mm) | |
Material | Polycarbonate | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.92200 | ¥9.61 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.60520 | ¥40.13 |
50 | ¥1.49460 | ¥74.73 |
100 | ¥1.39670 | ¥139.67 |
250 | ¥1.28404 | ¥321.01 |