CBMFTS270A | |
---|---|
DigiKey Part Number | RPC3006-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS270A |
Description | HEX STANDOFF M3 NYLON 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.08000 | ¥20.40 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.18960 | ¥79.74 |
50 | ¥3.05540 | ¥152.77 |
100 | ¥2.71610 | ¥271.61 |
250 | ¥2.57996 | ¥644.99 |
500 | ¥2.44426 | ¥1,222.13 |
1,000 | ¥2.30842 | ¥2,308.42 |