CBMFTS205A | |
---|---|
DigiKey Part Number | RPC1476-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS205A |
Description | HEX STANDOFF M3 NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
5 | ¥3.21400 | ¥16.07 |
10 | ¥2.68600 | ¥26.86 |
25 | ¥2.52320 | ¥63.08 |
50 | ¥2.41600 | ¥120.80 |
100 | ¥2.14740 | ¥214.74 |
250 | ¥2.04028 | ¥510.07 |
500 | ¥1.93300 | ¥966.50 |
1,000 | ¥1.82555 | ¥1,825.55 |