25505 | |
---|---|
DigiKey Part Number | 36-25505-ND |
Manufacturer | |
Manufacturer Product Number | 25505 |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
25 | ¥4.37320 | ¥109.33 |
100 | ¥4.28210 | ¥428.21 |
250 | ¥4.00032 | ¥1,000.08 |
500 | ¥3.53056 | ¥1,765.28 |
1,000 | ¥2.57136 | ¥2,571.36 |
2,500 | ¥2.33760 | ¥5,844.00 |
5,000 | ¥2.25967 | ¥11,298.35 |