24341 | |
---|---|
DigiKey Part Number | 36-24341-ND |
Manufacturer | |
Manufacturer Product Number | 24341 |
Description | HEX STANDOFF M3 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
25 | ¥6.19560 | ¥154.89 |
100 | ¥6.06390 | ¥606.39 |
250 | ¥5.68596 | ¥1,421.49 |
500 | ¥5.05568 | ¥2,527.84 |
1,000 | ¥3.57740 | ¥3,577.40 |
2,500 | ¥3.24199 | ¥8,104.97 |
5,000 | ¥3.13020 | ¥15,651.00 |