MHNZ 003 | |
---|---|
DigiKey Part Number | H762-ND |
Manufacturer | |
Manufacturer Product Number | MHNZ 003 |
Description | HEX NUT 0.217" M3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M3 Hex Nut 0.217" (5.51mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3 | |
Thickness | - | |
Width | 0.217" (5.51mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.54900 | ¥254.90 |
1,000 | ¥2.03927 | ¥2,039.27 |