25502 | |
---|---|
DigiKey Part Number | 36-25502-ND |
Manufacturer | |
Manufacturer Product Number | 25502 |
Description | HEX STANDOFF M3 NYLON 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
25 | ¥4.10080 | ¥102.52 |
100 | ¥4.01430 | ¥401.43 |
250 | ¥3.75276 | ¥938.19 |
500 | ¥3.31718 | ¥1,658.59 |
1,000 | ¥2.43109 | ¥2,431.09 |
2,500 | ¥2.21011 | ¥5,525.27 |
5,000 | ¥2.13642 | ¥10,682.10 |