HTSN-M3-8-6-2 | |
---|---|
DigiKey Part Number | RPC4163-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-8-6-2 |
Description | HEX STANDOFF M3 NYLON 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M3-8-6-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.73100 | ¥87.31 |
25 | ¥8.37200 | ¥209.30 |
50 | ¥8.19520 | ¥409.76 |
100 | ¥7.83900 | ¥783.90 |
250 | ¥7.12640 | ¥1,781.60 |
500 | ¥6.41366 | ¥3,206.83 |
1,000 | ¥5.70109 | ¥5,701.09 |
2,500 | ¥5.16660 | ¥12,916.50 |