2299056-1 | |
---|---|
DigiKey Part Number | A124240-ND |
Manufacturer | |
Manufacturer Product Number | 2299056-1 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2299056-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.54000 | ¥107.54 |
10 | ¥97.23700 | ¥972.37 |
25 | ¥94.66600 | ¥2,366.65 |
80 | ¥91.06400 | ¥7,285.12 |
240 | ¥84.37600 | ¥20,250.24 |
440 | ¥83.86161 | ¥36,899.11 |
960 | ¥80.77467 | ¥77,543.68 |