SEAM-10-02.0-S-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15447TR-ND - Tape & Reel (TR) SAM15447CT-ND - Cut Tape (CT) SAM15447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥71.50700 | ¥715.07 |
25 | ¥67.56680 | ¥1,689.17 |
50 | ¥61.90200 | ¥3,095.10 |
100 | ¥53.19950 | ¥5,319.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥53.19987 | ¥25,269.94 |
950 | ¥45.23611 | ¥42,974.30 |
1,425 | ¥40.43326 | ¥57,617.40 |