SN74LVC541AQPWREP | |
---|---|
DigiKey Part Number | 296-SN74LVC541AQPWREPTR-ND - Tape & Reel (TR) 296-SN74LVC541AQPWREPCT-ND - Cut Tape (CT) 296-SN74LVC541AQPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541AQPWREP |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541AQPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.82120 | ¥520.53 |
100 | ¥17.74030 | ¥1,774.03 |
250 | ¥16.65728 | ¥4,164.32 |
500 | ¥14.57516 | ¥7,287.58 |
1,000 | ¥12.07649 | ¥12,076.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.24367 | ¥22,487.34 |
6,000 | ¥10.82724 | ¥64,963.44 |