SEAF-10-05.0-S-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14292TR-ND - Tape & Reel (TR) SAM14292CT-ND - Cut Tape (CT) SAM14292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-05.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-05.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.77000 | ¥70.77 |
10 | ¥66.08900 | ¥660.89 |
25 | ¥62.47680 | ¥1,561.92 |
50 | ¥57.22240 | ¥2,861.12 |
100 | ¥49.09460 | ¥4,909.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥49.09463 | ¥23,319.95 |
950 | ¥46.07757 | ¥43,773.69 |