MTS-8 | |
---|---|
DigiKey Part Number | RPC1574-ND |
Manufacturer | |
Manufacturer Product Number | MTS-8 |
Description | HEX STANDOFF M3 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
5 | ¥3.35000 | ¥16.75 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.62840 | ¥65.71 |
50 | ¥2.51800 | ¥125.90 |
100 | ¥2.23840 | ¥223.84 |
250 | ¥2.12632 | ¥531.58 |
500 | ¥2.01428 | ¥1,007.14 |
1,000 | ¥1.97016 | ¥1,970.16 |