04M030050HN | |
---|---|
DigiKey Part Number | RPC7082-ND |
Manufacturer | |
Manufacturer Product Number | 04M030050HN |
Description | HEX NUT, NATURAL, NYLON, M3 X .5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Nut 0.210" (5.33mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3x0.5 | |
Thickness | 0.087" (2.20mm) | |
Width | 0.210" (5.33mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
5 | ¥0.97000 | ¥4.85 |
10 | ¥0.83300 | ¥8.33 |
25 | ¥0.69720 | ¥17.43 |
50 | ¥0.65460 | ¥32.73 |
100 | ¥0.62650 | ¥62.65 |
250 | ¥0.55664 | ¥139.16 |
500 | ¥0.52894 | ¥264.47 |
1,000 | ¥0.50106 | ¥501.06 |