04M020040HN | |
---|---|
DigiKey Part Number | RPC7084-ND |
Manufacturer | |
Manufacturer Product Number | 04M020040HN |
Description | HEX NUT, NATURAL, NYLON, M2 X .4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Hex Nut 0.150" (3.81mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M2x0.4 | |
Thickness | 0.047" (1.20mm) | |
Width | 0.150" (3.81mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.73200 | ¥3.66 |
10 | ¥0.62100 | ¥6.21 |
25 | ¥0.52040 | ¥13.01 |
50 | ¥0.48800 | ¥24.40 |
100 | ¥0.46760 | ¥46.76 |
250 | ¥0.41520 | ¥103.80 |
500 | ¥0.39446 | ¥197.23 |
1,000 | ¥0.37371 | ¥373.71 |