50M020040H025 | |
---|---|
DigiKey Part Number | 145-50M020040H025-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040H025 |
Description | 90 SLOTTED CSK SCREW, M2 X .4 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.173" (4.40mm) | |
Head Height | 0.047" (1.20mm) | |
Length - Below Head | 0.937" (23.80mm) | |
Length - Overall | 0.984" (25.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.88400 | ¥8.84 |
100 | ¥0.66480 | ¥66.48 |
1,000 | ¥0.53167 | ¥531.67 |
5,000 | ¥0.47257 | ¥2,362.85 |