50M030050P008 | |
---|---|
DigiKey Part Number | 145-50M030050P008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050P008 |
Description | PAN PHILLIPS SCREW, M3 X .5 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
5 | ¥0.98600 | ¥4.93 |
10 | ¥0.85000 | ¥8.50 |
25 | ¥0.70400 | ¥17.60 |
50 | ¥0.66300 | ¥33.15 |
100 | ¥0.63500 | ¥63.50 |
250 | ¥0.56416 | ¥141.04 |
500 | ¥0.53608 | ¥268.04 |
1,000 | ¥0.50786 | ¥507.86 |