04M030050WFHN | |
---|---|
DigiKey Part Number | RPC8622-ND |
Manufacturer | |
Manufacturer Product Number | 04M030050WFHN |
Description | HEX FLANGE NUT M3 X .5 THREAD 6. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Locknut Nut 0.260" (6.60mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M3x0.5 | |
Thickness | 0.122" (3.10mm) | |
Width | 0.260" (6.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.73200 | ¥3.66 |
10 | ¥0.62100 | ¥6.21 |
25 | ¥0.52040 | ¥13.01 |
50 | ¥0.48960 | ¥24.48 |
100 | ¥0.46840 | ¥46.84 |
250 | ¥0.41656 | ¥104.14 |
500 | ¥0.39564 | ¥197.82 |
1,000 | ¥0.37482 | ¥374.82 |