CBMFTS230A | |
---|---|
DigiKey Part Number | RPC2231-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS230A |
Description | HEX STANDOFF M3 NYLON 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.354" (9.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
5 | ¥3.48600 | ¥17.43 |
10 | ¥2.90700 | ¥29.07 |
25 | ¥2.73400 | ¥68.35 |
50 | ¥2.61840 | ¥130.92 |
100 | ¥2.32680 | ¥232.68 |
250 | ¥2.21064 | ¥552.66 |
500 | ¥2.09436 | ¥1,047.18 |
1,000 | ¥1.97798 | ¥1,977.98 |