TLP7820(TP4,E | |
---|---|
DigiKey Part Number | TLP7820(TP4ETR-ND - Tape & Reel (TR) TLP7820(TP4ECT-ND - Cut Tape (CT) TLP7820(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP7820(TP4,E |
Description | IC OPAMP ISOLATION 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP7820(TP4,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 5.5 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥34.34200 | ¥343.42 |
100 | ¥26.80340 | ¥2,680.34 |
500 | ¥23.82584 | ¥11,912.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.45245 | ¥33,678.67 |
3,000 | ¥21.85860 | ¥65,575.80 |