AMC1200SDUBR | |
---|---|
DigiKey Part Number | 296-28558-2-ND - Tape & Reel (TR) 296-28558-1-ND - Cut Tape (CT) 296-28558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200SDUBR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200SDUBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53900 | ¥345.39 |
25 | ¥32.64880 | ¥816.22 |
100 | ¥28.29590 | ¥2,829.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥26.84511 | ¥9,395.79 |
700 | ¥24.08804 | ¥16,861.63 |
1,050 | ¥20.31512 | ¥21,330.88 |
2,450 | ¥19.29941 | ¥47,283.55 |