AMC1100DUBR | |
---|---|
DigiKey Part Number | 296-36554-2-ND - Tape & Reel (TR) 296-36554-1-ND - Cut Tape (CT) 296-36554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1100DUBR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1100DUBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.78360 | ¥769.59 |
100 | ¥26.67940 | ¥2,667.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥25.31106 | ¥8,858.87 |
700 | ¥22.71149 | ¥15,898.04 |
1,050 | ¥19.15433 | ¥20,112.05 |
2,450 | ¥18.19658 | ¥44,581.62 |