AMC1100EVM | |
---|---|
DigiKey Part Number | 296-37486-ND |
Manufacturer | |
Manufacturer Product Number | AMC1100EVM |
Description | EVAL MODULE FOR AMC1100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AMC1100 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Output / Channel | 20 mA | |
Current - Supply (Main IC) | 5.4 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AMC1100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.99000 | ¥509.99 |