Toshiba Semiconductor and Storage Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,519 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,500 : ¥22.45245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
5,398 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥1.17945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | 300 kHz | - | 45 nA | 2 mV | 400µA | 40 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
6,635 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥1.39621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | - | 630 Hz | - | 1 pA | 100 µV | 350nA | 11 mA | 1.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
14,186 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥1.93913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | - | 0.5V/µs | 600 kHz | - | 1 pA | 2 mV | 120µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
1,687 In Stock | 1 : ¥51.97000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
4,649 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.82098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 1V/µs | 3.5 MHz | - | 1 pA | 1 mV | 500µA | 4 mA | 2.2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Leads | UFV | ||
7,899 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥1.15619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 1V/µs | 3.5 MHz | - | 1 pA | 500 µV | 430µA | 4 mA | 2.2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Leads | UFV | ||
1,933 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥0.83124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1V/µs | 3 MHz | - | 60 nA | 500 µV | 2.5mA | 40 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
5,939 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.22570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | - | - | 1 pA | 2 mV | 60µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
8,576 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥1.33987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.52V/µs | 300 kHz | - | 1 pA | 1.5 mV | 100µA | 25 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | - | - | ||
8,975 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥1.36244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1V/µs | 3 MHz | - | 60 nA | 500 µV | 4mA | 40 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
5,670 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥1.36244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 300 kHz | - | 45 nA | 2 mV | 700µA | 40 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
3,010 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥1.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | - | 0.08V/µs | 160 kHz | - | 1 pA | 2 mV | 20µA | - | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-SSOP | ||
2,386 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | - | - | 1 pA | 2 mV | 60µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-SSOP | ||
2,980 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.7V/µs | - | - | 1 pA | 2 mV | 10µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-SSOP | ||
2,965 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.7V/µs | - | - | 1 pA | 2 mV | 100µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-SSOP | ||
2,558 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 900 kHz | - | 1 pA | 2 mV | 200µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
135 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
105 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
1,500 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,500 : ¥22.65058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
197 In Stock | 1 : ¥53.20000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,821 In Stock | 1 : ¥4.68000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | - | 0.15V/µs | - | - | 0.1 pA | 1.2 mV | 63µA | 1.5 mA | 1.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
64 In Stock | 1 : ¥49.34000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
53 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
225 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥0.87229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.7V/µs | - | - | 1 pA | 2 mV | 100µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV |