TC75S101F(TE85L,F) | |
---|---|
DigiKey Part Number | TC75S101F(TE85LF)TR-ND - Tape & Reel (TR) TC75S101F(TE85LF)CT-ND - Cut Tape (CT) TC75S101F(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S101F(TE85L,F) |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 63µA | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.69440 | ¥92.36 |
100 | ¥3.34550 | ¥334.55 |
250 | ¥3.13352 | ¥783.38 |
500 | ¥2.98230 | ¥1,491.15 |
1,000 | ¥2.83821 | ¥2,838.21 |