TC75S103F,LF(CT | |
---|---|
DigiKey Part Number | 264-TC75S103FLF(CTTR-ND - Tape & Reel (TR) 264-TC75S103FLF(CT-ND - Cut Tape (CT) 264-TC75S103FLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S103F,LF(CT |
Description | IC CMOS 1 CIRCUIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.52V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 100µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.20600 | ¥220.60 |
250 | ¥2.04820 | ¥512.05 |
500 | ¥1.73292 | ¥866.46 |
1,000 | ¥1.33918 | ¥1,339.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22099 | ¥3,662.97 |
6,000 | ¥1.14220 | ¥6,853.20 |
15,000 | ¥1.06344 | ¥15,951.60 |
30,000 | ¥1.00830 | ¥30,249.00 |
75,000 | ¥0.98466 | ¥73,849.50 |