TMP236AQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-TMP236AQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMP236AQDBZRQ1CT-ND - Cut Tape (CT) 296-TMP236AQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236AQDBZRQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236AQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.18200 | ¥79.55 |
50 | ¥3.06720 | ¥153.36 |
100 | ¥2.61320 | ¥261.32 |
500 | ¥2.27198 | ¥1,135.99 |
1,000 | ¥1.98800 | ¥1,988.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90279 | ¥5,708.37 |
6,000 | ¥1.76078 | ¥10,564.68 |
9,000 | ¥1.64719 | ¥14,824.71 |
15,000 | ¥1.60743 | ¥24,111.45 |
30,000 | ¥1.56199 | ¥46,859.70 |