20011957-00 | |
---|---|
DigiKey Part Number | 223-20011957-00TR-ND - Tape & Reel (TR) 223-20011957-00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20011957-00 |
Description | TSYS03 TEMP SENSOR TDFN8 2.5X2.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 20011957-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | 0°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.59600 | ¥115.96 |
25 | ¥9.66080 | ¥241.52 |
50 | ¥9.44480 | ¥472.24 |
100 | ¥8.58620 | ¥858.62 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.65433 | ¥6,654.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43967 | ¥19,319.01 |
6,000 | ¥6.22502 | ¥37,350.12 |
9,000 | ¥6.01036 | ¥54,093.24 |