TLV9151SIDBVR | |
---|---|
DigiKey Part Number | 296-TLV9151SIDBVRTR-ND - Tape & Reel (TR) 296-TLV9151SIDBVRCT-ND - Cut Tape (CT) 296-TLV9151SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9151SIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.17680 | ¥154.42 |
100 | ¥5.07270 | ¥507.27 |
250 | ¥4.74180 | ¥1,185.45 |
500 | ¥4.19062 | ¥2,095.31 |
1,000 | ¥3.30835 | ¥3,308.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08779 | ¥9,263.37 |
6,000 | ¥2.93341 | ¥17,600.46 |
15,000 | ¥2.82312 | ¥42,346.80 |
30,000 | ¥2.73490 | ¥82,047.00 |