RSQ015P10HZGTR | |
---|---|
DigiKey Part Number | 846-RSQ015P10HZGTR-ND - Tape & Reel (TR) 846-RSQ015P10HZGCT-ND - Cut Tape (CT) 846-RSQ015P10HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ015P10HZGTR |
Description | MOSFET P-CH 100V 1.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.90000 | ¥39.00 |
100 | ¥2.70180 | ¥270.18 |
500 | ¥2.25736 | ¥1,128.68 |
1,000 | ¥2.11402 | ¥2,114.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11402 | ¥6,342.06 |