SFH 4725AS A01 | |
---|---|
DigiKey Part Number | 475-SFH4725ASA01TR-ND - Tape & Reel (TR) 475-SFH4725ASA01CT-ND - Cut Tape (CT) 475-SFH4725ASA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725AS A01 |
Description | EMITTER IR 940NM 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1.5A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4725AS A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥21.84800 | ¥218.48 |
100 | ¥17.89760 | ¥1,789.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥15.08825 | ¥9,052.95 |
1,200 | ¥13.83948 | ¥16,607.38 |
3,000 | ¥13.26720 | ¥39,801.60 |
6,000 | ¥13.00706 | ¥78,042.36 |