TJA1103AHN/0Z | |
---|---|
DigiKey Part Number | 568-TJA1103AHN/0ZTR-ND - Tape & Reel (TR) 568-TJA1103AHN/0ZCT-ND - Cut Tape (CT) 568-TJA1103AHN/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1103AHN/0Z |
Description | IC TRANSCEIVER FULL 1/1 36HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 36-HVQFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.68800 | ¥246.88 |
25 | ¥23.34080 | ¥583.52 |
100 | ¥20.22860 | ¥2,022.86 |
250 | ¥19.19168 | ¥4,797.92 |
500 | ¥17.22058 | ¥8,610.29 |
1,000 | ¥14.52339 | ¥14,523.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.79726 | ¥55,189.04 |