PUSB3FR4Z

DigiKey Part Number
1727-2026-2-ND - Tape & Reel (TR)
1727-2026-1-ND - Cut Tape (CT)
1727-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR4Z
Description
TVS DIODE 3.3VWM 3VC DFN2510A-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR4Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.33200¥23.32
25¥2.13120¥53.28
100¥1.58610¥158.61
250¥1.43736¥359.34
500¥1.18960¥594.80
1,000¥0.89224¥892.24
2,500¥0.81789¥2,044.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.76832¥3,841.60
10,000¥0.71875¥7,187.50
25,000¥0.65927¥16,481.75
50,000¥0.63448¥31,724.00
125,000¥0.63226¥79,032.50
Manufacturers Standard Package