TJA1103EVB | |
---|---|
DigiKey Part Number | 568-TJA1103EVB-ND |
Manufacturer | |
Manufacturer Product Number | TJA1103EVB |
Description | TJA1103 EVALUATION BOARD |
Customer Reference | |
Detailed Description | TJA1103 Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | TJA1103 | |
Primary Attributes | 100BASE-T1 | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,719.09000 | ¥2,719.09 |