2039550203 | |
---|---|
DigiKey Part Number | 900-2039550203TR-ND - Tape & Reel (TR) 900-2039550203CT-ND - Cut Tape (CT) 900-2039550203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039550203 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.34300 | ¥143.43 |
100 | ¥11.84590 | ¥1,184.59 |
1,000 | ¥9.35203 | ¥9,352.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.72856 | ¥28,804.25 |
6,600 | ¥8.29213 | ¥54,728.06 |
9,900 | ¥8.10508 | ¥80,240.29 |