2039560203 | |
---|---|
DigiKey Part Number | 900-2039560203TR-ND - Tape & Reel (TR) 900-2039560203CT-ND - Cut Tape (CT) 900-2039560203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560203 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.62500 | ¥166.25 |
100 | ¥13.73500 | ¥1,373.50 |
1,000 | ¥10.84335 | ¥10,843.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥10.48187 | ¥23,060.11 |
4,400 | ¥10.12043 | ¥44,529.89 |
6,600 | ¥9.61442 | ¥63,455.17 |