0528850274 | |
---|---|
DigiKey Part Number | WM3780TR-ND - Tape & Reel (TR) WM3780CT-ND - Cut Tape (CT) WM3780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528850274 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528850274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.46500 | ¥194.65 |
100 | ¥15.48290 | ¥1,548.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.82880 | ¥12,828.80 |
2,000 | ¥12.38646 | ¥24,772.92 |
3,000 | ¥11.94406 | ¥35,832.18 |
5,000 | ¥11.50171 | ¥57,508.55 |