0536470274 | |
---|---|
DigiKey Part Number | WM7111TR-ND - Tape & Reel (TR) WM7111CT-ND - Cut Tape (CT) WM7111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536470274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536470274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥33.01900 | ¥330.19 |
100 | ¥26.26550 | ¥2,626.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
840 | ¥26.26515 | ¥22,062.73 |
1,680 | ¥21.01210 | ¥35,300.33 |
2,520 | ¥20.26166 | ¥51,059.38 |