Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,919 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥12.82835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 8mm, 9mm, 10mm | 0.165" (4.20mm) | |||
6,229 In Stock | 1 : ¥27.75000 Cut Tape (CT) 440 : ¥19.41923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | 0.394" (10.00mm) |