5013310707 | |
---|---|
DigiKey Part Number | 900-5013310707TR-ND - Tape & Reel (TR) 900-5013310707CT-ND - Cut Tape (CT) 900-5013310707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310707 |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310707 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.18900 | ¥51.89 |
100 | ¥4.32490 | ¥432.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥3.46006 | ¥3,806.07 |
2,200 | ¥3.24380 | ¥7,136.36 |
3,300 | ¥3.13567 | ¥10,347.71 |
5,500 | ¥3.02754 | ¥16,651.47 |
11,000 | ¥2.87616 | ¥31,637.76 |
27,500 | ¥2.81129 | ¥77,310.48 |