5013310807 | |
---|---|
DigiKey Part Number | 900-5013310807TR-ND - Tape & Reel (TR) 900-5013310807CT-ND - Cut Tape (CT) 900-5013310807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310807 |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.46800 | ¥54.68 |
100 | ¥4.55560 | ¥455.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥3.64448 | ¥4,008.93 |
2,200 | ¥3.41670 | ¥7,516.74 |
3,300 | ¥3.30278 | ¥10,899.17 |
5,500 | ¥3.18890 | ¥17,538.95 |
11,000 | ¥3.02946 | ¥33,324.06 |
27,500 | ¥2.96112 | ¥81,430.80 |