SN65C1167ERGYR | |
---|---|
DigiKey Part Number | 296-21802-2-ND - Tape & Reel (TR) 296-21802-1-ND - Cut Tape (CT) 296-21802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167ERGYR |
Description | IC TRANSCEIVER FULL 2/2 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167ERGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.12600 | ¥321.26 |
25 | ¥30.36960 | ¥759.24 |
100 | ¥26.32060 | ¥2,632.06 |
250 | ¥24.97044 | ¥6,242.61 |
500 | ¥22.40598 | ¥11,202.99 |
1,000 | ¥18.89659 | ¥18,896.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.95174 | ¥53,855.22 |