MP1479GTF-Z | |
---|---|
DigiKey Part Number | 1589-MP1479GTF-ZTR-ND - Tape & Reel (TR) 1589-MP1479GTF-ZCT-ND - Cut Tape (CT) 1589-MP1479GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1479GTF-Z |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73200 | ¥168.30 |
100 | ¥5.53090 | ¥553.09 |
250 | ¥5.16988 | ¥1,292.47 |
500 | ¥4.56892 | ¥2,284.46 |
1,000 | ¥3.60698 | ¥3,606.98 |
2,500 | ¥3.36651 | ¥8,416.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19818 | ¥15,990.90 |
10,000 | ¥3.07795 | ¥30,779.50 |
25,000 | ¥2.98177 | ¥74,544.25 |