BGS14PN10E6327XTSA1 | |
---|---|
DigiKey Part Number | BGS14PN10E6327XTSA1TR-ND - Tape & Reel (TR) BGS14PN10E6327XTSA1CT-ND - Cut Tape (CT) BGS14PN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14PN10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSNP10-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 6 GHz 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14PN10E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 18dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 73dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09360 | ¥152.34 |
100 | ¥4.97240 | ¥497.24 |
250 | ¥4.61856 | ¥1,154.64 |
500 | ¥3.93080 | ¥1,965.40 |
1,000 | ¥3.14460 | ¥3,144.60 |
2,500 | ¥2.84981 | ¥7,124.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.65327 | ¥19,899.53 |
15,000 | ¥2.55501 | ¥38,325.15 |